There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
80 kg
Mount
111 mm
90 x 66 mm
25 mm
Plain bearing
Solid rubber
Grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2169873 Blickle 226423 LKPXA-VPA 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 80 kg 1 pc(s)
User & Safety Instructions 2169873 Blickle 226423 LKPXA-VPA 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 80 kg 1 pc(s)