There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
75 mm
60 kg
Mount
100 mm
60 x 60 mm
25 mm
Ball bearing
Solid rubber
Grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2171991 Blickle 226993 LPA-VPA 75K-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 60 kg 1 pc(s)
User & Safety Instructions 2171991 Blickle 226993 LPA-VPA 75K-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 60 kg 1 pc(s)