Swivel wheel with brake
100 mm
120 kg
Mount
136 mm
90 x 66 mm
32 mm
Plain bearing
Polyamide 6
Black
1 pc(s)
75 x 45/61 x 51 mm
not relevant
Datasheet 2169158 Blickle 229989 LKPA-POA 100G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2169158 Blickle 229989 LKPA-POA 100G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 120 kg 1 pc(s)