Double swivel wheel
250 mm
9000 kg
Mount
380 mm
400 x 300 mm
65 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
340 x 240 mm
Datasheet 2173361 Blickle 235754 LSD-GSPO 250K Double swivel wheel Wheel diameter: 250 mm Load capacity (max.): 9000 kg 1 pc(s)
User & Safety Instructions 2173361 Blickle 235754 LSD-GSPO 250K Double swivel wheel Wheel diameter: 250 mm Load capacity (max.): 9000 kg 1 pc(s)