There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
100 mm
700 kg
Mount
140 mm
100 x 85 mm
40 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
80 x 60 mm
Datasheet 2168144 Blickle 235861 LH-GSPO 100K-1 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 700 kg 1 pc(s)
User & Safety Instructions 2168144 Blickle 235861 LH-GSPO 100K-1 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 700 kg 1 pc(s)