There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
125 mm
700 kg
Mount
165 mm
100 x 85 mm
40 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2168610 Blickle 238964 LH-SPO 125G-1 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 700 kg 1 pc(s)
User & Safety Instructions 2168610 Blickle 238964 LH-SPO 125G-1 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 700 kg 1 pc(s)