There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
100 mm
280 kg
Mount
130 mm
100 x 85 mm
37 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2169310 Blickle 252007 LK-PO 100G-1 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 280 kg 1 pc(s)
User & Safety Instructions 2169310 Blickle 252007 LK-PO 100G-1 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 280 kg 1 pc(s)