There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
280 kg
Mount
130 mm
100 x 85 mm
37 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2169315 Blickle 252015 LK-PO 100G-1-ST Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 280 kg 1 pc(s)
User & Safety Instructions 2169315 Blickle 252015 LK-PO 100G-1-ST Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 280 kg 1 pc(s)