There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
220 mm
100 kg
Mount
260 mm
140 x 110 mm
65 mm
Roller bearing
Rubber
Steel
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2171857 Blickle 255018 L-P 220R Swivel wheel Wheel diameter: 220 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2171857 Blickle 255018 L-P 220R Swivel wheel Wheel diameter: 220 mm Load capacity (max.): 100 kg 1 pc(s)