There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
160 mm
400 kg
Mount
202 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2163860 Blickle 263947 BH-ALEV 160K Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2163860 Blickle 263947 BH-ALEV 160K Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)