There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
180 mm
450 kg
Mount
223 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2163862 Blickle 263954 BH-ALEV 180K Fixed wheel Wheel diameter: 180 mm Load capacity (max.): 450 kg 1 pc(s)
User & Safety Instructions 2163862 Blickle 263954 BH-ALEV 180K Fixed wheel Wheel diameter: 180 mm Load capacity (max.): 450 kg 1 pc(s)