There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
100 mm
270 kg
Mount
130 mm
100 x 85 mm
45 mm
Ball bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2171290 Blickle 264010 LK-SE 100K-1 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 270 kg 1 pc(s)
User & Safety Instructions 2171290 Blickle 264010 LK-SE 100K-1 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 270 kg 1 pc(s)