There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
75 mm
300 kg
Mount
118 mm
100 x 85 mm
32 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2164151 Blickle 265173 BH-SPO 75K Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2164151 Blickle 265173 BH-SPO 75K Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 300 kg 1 pc(s)