There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
350 kg
Mount
130 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Datasheet 2164203 Blickle 265819 BK-ALTH 100K-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2164203 Blickle 265819 BK-ALTH 100K-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)