There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
350 kg
Mount
130 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2164205 Blickle 265827 BK-ALTH 100K-3 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2164205 Blickle 265827 BK-ALTH 100K-3 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)