There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
550 kg
Mount
165 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Datasheet 2163883 Blickle 266049 BH-ALTH 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)
User & Safety Instructions 2163883 Blickle 266049 BH-ALTH 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)