There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
250 mm
900 kg
Mount
295 mm
140 x 110 mm
60 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2163896 Blickle 266098 BH-ALTH 250K Fixed wheel Wheel diameter: 250 mm Load capacity (max.): 900 kg 1 pc(s)
User & Safety Instructions 2163896 Blickle 266098 BH-ALTH 250K Fixed wheel Wheel diameter: 250 mm Load capacity (max.): 900 kg 1 pc(s)