There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
125 mm
550 kg
Mount
165 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Datasheet 2168171 Blickle 267047 LH-GTH 125K-1 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)
User & Safety Instructions 2168171 Blickle 267047 LH-GTH 125K-1 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)