There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
160 mm
800 kg
Mount
202 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2163970 Blickle 267088 BH-GTH 160K Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 800 kg 1 pc(s)
User & Safety Instructions 2163970 Blickle 267088 BH-GTH 160K Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 800 kg 1 pc(s)