There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
150 mm
800 kg
Mount
200 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2173574 Blickle 267252 LS-GTH 150K Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 800 kg 1 pc(s)
User & Safety Instructions 2173574 Blickle 267252 LS-GTH 150K Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 800 kg 1 pc(s)