There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
200 mm
1000 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2173586 Blickle 267286 LS-GTH 200K Swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1000 kg 1 pc(s)
User & Safety Instructions 2173586 Blickle 267286 LS-GTH 200K Swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1000 kg 1 pc(s)