There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
700 kg
Mount
120 mm
100 x 85 mm
40 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
80 x 60 mm
Datasheet 2163958 Blickle 267674 BH-GSPO 80K Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 700 kg 1 pc(s)
User & Safety Instructions 2163958 Blickle 267674 BH-GSPO 80K Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 700 kg 1 pc(s)