There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
75 mm
60 kg
Mount
100 mm
60 x 60 mm
25 mm
Ball bearing
Solid rubber
Grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2164726 Blickle 274688 BPA-VPA 75K Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 60 kg 1 pc(s)
User & Safety Instructions 2164726 Blickle 274688 BPA-VPA 75K Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 60 kg 1 pc(s)