There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
75 mm
75 kg
Mount
100 mm
60 x 60 mm
23 mm
Plain bearing
Polyamide 6
Black
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2164684 Blickle 275289 BPA-POA 75G Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)
User & Safety Instructions 2164684 Blickle 275289 BPA-POA 75G Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)