There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
120 kg
Mount
111 mm
90 x 66 mm
32 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2169152 Blickle 275537 LKPA-PATH 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2169152 Blickle 275537 LKPA-PATH 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 120 kg 1 pc(s)