There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
75 mm
75 kg
Mount
100 mm
60 x 60 mm
23 mm
Plain bearing
Polyamide 6
Black
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2171899 Blickle 275594 LPA-POA 75G Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)
User & Safety Instructions 2171899 Blickle 275594 LPA-POA 75G Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)