There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
125 mm
100 kg
Mount
150 mm
100 x 85 mm
38 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2167343 Blickle 276881 LE-VPP 125R Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2167343 Blickle 276881 LE-VPP 125R Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)