There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
140 mm
115 kg
Mount
170 mm
140 x 110 mm
38 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2165360 Blickle 276956 B-V 140R Fixed wheel Wheel diameter: 140 mm Load capacity (max.): 115 kg 1 pc(s)
User & Safety Instructions 2165360 Blickle 276956 B-V 140R Fixed wheel Wheel diameter: 140 mm Load capacity (max.): 115 kg 1 pc(s)