There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
50 mm
40 kg
Rear opening
69 mm
140 x 175 mm
18 mm
Ball bearing
Solid rubber
Grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2165010 Blickle 280180 BRA-VPA 50K Fixed wheel Wheel diameter: 50 mm Load capacity (max.): 40 kg 1 pc(s)
User & Safety Instructions 2165010 Blickle 280180 BRA-VPA 50K Fixed wheel Wheel diameter: 50 mm Load capacity (max.): 40 kg 1 pc(s)