There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
75 mm
200 kg
Mount
100 mm
100 x 85 mm
32 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2172126 Blickle 280941 L-PO 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2172126 Blickle 280941 L-PO 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)