There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
250 mm
1800 kg
Mount
305 mm
175 x 140 mm
80 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
140 x 105 mm
Datasheet 2173607 Blickle 281295 LS-GTH 252K-ST Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 1800 kg 1 pc(s)
User & Safety Instructions 2173607 Blickle 281295 LS-GTH 252K-ST Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 1800 kg 1 pc(s)