There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
75 mm
100 kg
Mount
101 mm
60 x 60 mm
25 mm
Plain bearing
Solid rubber
Grey
1 pc(s)
40 x 40/46 x 46 mm
Datasheet 2166457 Blickle 281709 LDA-VPA 75G-FI Double swivel wheel Wheel diameter: 75 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2166457 Blickle 281709 LDA-VPA 75G-FI Double swivel wheel Wheel diameter: 75 mm Load capacity (max.): 100 kg 1 pc(s)