There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
250 mm
650 kg
Mount
295 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2163915 Blickle 281873 BH-ALEV 250K Fixed wheel Wheel diameter: 250 mm Load capacity (max.): 650 kg 1 pc(s)
User & Safety Instructions 2163915 Blickle 281873 BH-ALEV 250K Fixed wheel Wheel diameter: 250 mm Load capacity (max.): 650 kg 1 pc(s)