There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
180 mm
400 kg
Mount
215 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2166400 Blickle 282418 L-ALTH 180K-FI Swivel wheel with brake Wheel diameter: 180 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2166400 Blickle 282418 L-ALTH 180K-FI Swivel wheel with brake Wheel diameter: 180 mm Load capacity (max.): 400 kg 1 pc(s)