There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
300 mm
2400 kg
Mount
355 mm
175 x 140 mm
80 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
140 x 105 mm
Datasheet 2165211 Blickle 283960 BS-GTH 302K Fixed wheel Wheel diameter: 300 mm Load capacity (max.): 2400 kg 1 pc(s)
User & Safety Instructions 2165211 Blickle 283960 BS-GTH 302K Fixed wheel Wheel diameter: 300 mm Load capacity (max.): 2400 kg 1 pc(s)