There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
200 mm
3000 kg
Mount
245 mm
175 x 140 mm
80 mm
Ball bearing
Grey iron
Silver
1 pc(s)
140 x 105 mm
Datasheet 2165246 Blickle 284158 BS-SPK 201K Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 3000 kg 1 pc(s)
User & Safety Instructions 2165246 Blickle 284158 BS-SPK 201K Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 3000 kg 1 pc(s)