There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
420 kg
Mount
140 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Datasheet 2163879 Blickle 284307 BH-ALTH 101K-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 420 kg 1 pc(s)
User & Safety Instructions 2163879 Blickle 284307 BH-ALTH 101K-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 420 kg 1 pc(s)