Spring-loaded swivel wheel
300 mm
1000 kg
Mount
395 mm
200 x 160 mm
75 mm
Ball bearing
Solid rubber
Black
1 pc(s)
160 x 120 mm
Datasheet 2173429 Blickle 285551 LSFN-SE 300K Spring-loaded swivel wheel Wheel diameter: 300 mm Load capacity (max.): 1000 kg 1 pc(s)
User & Safety Instructions 2173429 Blickle 285551 LSFN-SE 300K Spring-loaded swivel wheel Wheel diameter: 300 mm Load capacity (max.): 1000 kg 1 pc(s)