Spring-loaded swivel wheel
250 mm
2200 kg
Mount
370 mm
200 x 160 mm
80 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
160 x 120 mm
Datasheet 2173418 Blickle 285981 LSFN-GTH 252K-F30 Spring-loaded swivel wheel Wheel diameter: 250 mm Load capacity (max.): 2200 kg 1 pc(s)
User & Safety Instructions 2173418 Blickle 285981 LSFN-GTH 252K-F30 Spring-loaded swivel wheel Wheel diameter: 250 mm Load capacity (max.): 2200 kg 1 pc(s)