There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
250 mm
900 kg
Mount
295 mm
140 x 110 mm
60 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2168022 Blickle 286989 LH-ALTH 250K-ST Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 900 kg 1 pc(s)
User & Safety Instructions 2168022 Blickle 286989 LH-ALTH 250K-ST Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 900 kg 1 pc(s)