There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
100 kg
Mount
150 mm
100 x 85 mm
38 mm
Plain bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2167337 Blickle 287474 LE-VPP 125G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2167337 Blickle 287474 LE-VPP 125G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)