There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
150 mm
110 kg
Mount
185 mm
90 x 66 mm
30 mm
Ball bearing
Solid rubber
Grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2164277 Blickle 289041 BKPA-VPA 150K Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc(s)
User & Safety Instructions 2164277 Blickle 289041 BKPA-VPA 150K Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc(s)