There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
260 mm
250 kg
Mount
308 mm
220 x 130 mm
85 mm
Roller bearing
Rubber
Steel
Black
1 pc(s)
190 x 75 mm
Datasheet 2164675 Blickle 294066 B-P 267R Fixed wheel Wheel diameter: 260 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2164675 Blickle 294066 B-P 267R Fixed wheel Wheel diameter: 260 mm Load capacity (max.): 250 kg 1 pc(s)