Swivel wheel with brake
75 mm
200 kg
Mount
100 mm
100 x 85 mm
32 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2172133 Blickle 294777 L-PO 75R-FI-FA Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2172133 Blickle 294777 L-PO 75R-FI-FA Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)