There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
120 kg
Mount
111 mm
90 x 66 mm
32 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2164226 Blickle 301978 BKPA-PATH 80G Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2164226 Blickle 301978 BKPA-PATH 80G Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 120 kg 1 pc(s)