There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
150 mm
650 kg
Mount
197 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2163889 Blickle 308288 BH-ALTH 150K Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 650 kg 1 pc(s)
User & Safety Instructions 2163889 Blickle 308288 BH-ALTH 150K Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 650 kg 1 pc(s)