There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
300 mm
2400 kg
Mount
355 mm
175 x 140 mm
80 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
140 x 105 mm
Datasheet 2173619 Blickle 313163 LS-GTH 302K-ST Swivel wheel with brake Wheel diameter: 300 mm Load capacity (max.): 2400 kg 1 pc(s)
User & Safety Instructions 2173619 Blickle 313163 LS-GTH 302K-ST Swivel wheel with brake Wheel diameter: 300 mm Load capacity (max.): 2400 kg 1 pc(s)