There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
75 mm
150 kg
Mount
100 mm
100 x 85 mm
32 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2165586 Blickle 32540 BX-PO 75G Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2165586 Blickle 32540 BX-PO 75G Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 150 kg 1 pc(s)