There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
200 kg
Mount
102 mm
100 x 85 mm
30 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Datasheet 2163690 Blickle 331124 B-ALTH 80K Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2163690 Blickle 331124 B-ALTH 80K Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 200 kg 1 pc(s)