There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
100 kg
Mount
150 mm
100 x 85 mm
38 mm
Roller bearing
Solid rubber
Grey
1 pc(s)
80 x 60 mm
Datasheet 2167228 Blickle 331561 LE-VE 125R-FI-SG Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2167228 Blickle 331561 LE-VE 125R-FI-SG Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)